
IW-G28D-SM20-3D512M-E008G-LCC | |
|---|---|
DigiKey Part Number | 5454-IW-G28D-SM20-3D512M-E008G-LCC-ND |
Manufacturer | |
Manufacturer Product Number | IW-G28D-SM20-3D512M-E008G-LCC |
Description | AMD ZYNQ 7020 SODIMM DEV KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | iW-RainboW-G28D Zynq-7000 AP SoC XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform iW-RainboW-G28D Zynq-7000 AP SoC |
Manufacturer iWave Global | Contents Board(s), Power Supply, Accessories |
Series | Utilized IC / Part XC7Z020 |
Packaging Box | Interconnect System FMC, Pmod |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 100,11000 Kč | 23 100,11 Kč |
| Unit Price without VAT: | 23 100,11000 Kč |
|---|---|
| Unit Price with VAT: | 27 951,13310 Kč |



