
IW-G27D-SCQM-4L008G-E032G-LCJ | |
---|---|
DigiKey Part Number | 5454-IW-G27D-SCQM-4L008G-E032G-LCJ-ND |
Manufacturer | |
Manufacturer Product Number | IW-G27D-SCQM-4L008G-E032G-LCJ |
Description | I.MX 8QUADMAX SMARC DEV KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | i.MX8 QM/QP SMARC iW-RainboW-G27D i.MX ARM® Cortex®-A53, Cortex®-A72, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-A72, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | i.MX8 QM/QP SMARC | |
Mounting Type | Fixed | |
Contents | Board(s), OLED | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25 042,03000 Kč | 25 042,03 Kč |
Unit Price without VAT: | 25 042,03000 Kč |
---|---|
Unit Price with VAT: | 30 300,85630 Kč |