
ZDBA44P-F0 | |
|---|---|
DigiKey Part Number | 1003-ZDBA44P-F0-ND |
Manufacturer | |
Manufacturer Product Number | ZDBA44P-F0 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 Kč | 60,62 Kč |
| 10 | 51,42500 Kč | 514,25 Kč |
| 25 | 48,20440 Kč | 1 205,11 Kč |
| 50 | 45,90160 Kč | 2 295,08 Kč |
| 100 | 43,70820 Kč | 4 370,82 Kč |
| 250 | 40,97172 Kč | 10 242,93 Kč |
| 500 | 39,01576 Kč | 19 507,88 Kč |
| 1 000 | 37,15409 Kč | 37 154,09 Kč |
| 3 000 | 34,38518 Kč | 103 155,54 Kč |
| Unit Price without VAT: | 60,62000 Kč |
|---|---|
| Unit Price with VAT: | 73,35020 Kč |





