Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDBA44S-F0

DigiKey Part Number
1003-ZDBA44S-F0-ND
Manufacturer
Manufacturer Product Number
ZDBA44S-F0
Description
CONN D-SUB HD HOUSING RCPT 44POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
ITT Cannon, LLC
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bag
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
200
Number of Positions
44
Dielectric Material
Thermoplastic, Glass Filled
Number of Rows
3
Color
Black
Shell Size, Connector Layout
3 (DB, B) High Density
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-288ZITT Cannon, LLC1011003-M24308/2-288Z-ND818,29000 KčParametric Equivalent
In-Stock: 5 060
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1177,85000 Kč177,85 Kč
10151,06000 Kč1 510,60 Kč
25141,58520 Kč3 539,63 Kč
50134,82400 Kč6 741,20 Kč
100128,38810 Kč12 838,81 Kč
250126,43736 Kč31 609,34 Kč
Manufacturers Standard Package
Unit Price without VAT:177,85000 Kč
Unit Price with VAT:215,19850 Kč