



XLR512C | |
|---|---|
DigiKey Part Number | 1003-1245-ND |
Manufacturer | |
Manufacturer Product Number | XLR512C |
Description | CONN PLUG MALE XLR 5P SOLDER |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 133V | |
Operating Temperature | -35°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,01000 Kč | 379,01 Kč |
| 10 | 322,08800 Kč | 3 220,88 Kč |
| 30 | 298,05267 Kč | 8 941,58 Kč |
| 50 | 287,50040 Kč | 14 375,02 Kč |
| 100 | 273,78030 Kč | 27 378,03 Kč |
| 250 | 256,65436 Kč | 64 163,59 Kč |
| 500 | 244,41840 Kč | 122 209,20 Kč |
| Unit Price without VAT: | 379,01000 Kč |
|---|---|
| Unit Price with VAT: | 458,60210 Kč |




