5 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLR511C

DigiKey Part Number
1003-1244-ND
Manufacturer
Manufacturer Product Number
XLR511C
Description
CONN PLUG FMALE XLR 5P SOLDER
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Features
Cable Clamp
Shielding
-
Current Rating (Amps)
-
Voltage Rating
133V
Operating Temperature
-35°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1865,12000 Kč865,12 Kč
10735,26600 Kč7 352,66 Kč
30680,43333 Kč20 413,00 Kč
50656,35960 Kč32 817,98 Kč
100625,06220 Kč62 506,22 Kč
250585,97860 Kč146 494,65 Kč
Manufacturers Standard Package
Unit Price without VAT:865,12000 Kč
Unit Price with VAT:1 046,79520 Kč