3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Solder
XLR312C
XLR312C

XLR312C

DigiKey Part Number
1003-1235-ND
Manufacturer
Manufacturer Product Number
XLR312C
Description
CONN PLUG MALE XLR 3P SOLDER
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Features
Cable Clamp
Shielding
-
Current Rating (Amps)
-
Voltage Rating
133V
Operating Temperature
-35°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,76000 Kč335,76 Kč
10285,40500 Kč2 854,05 Kč
30264,10600 Kč7 923,18 Kč
50254,75620 Kč12 737,81 Kč
100242,60040 Kč24 260,04 Kč
250227,42260 Kč56 855,65 Kč
500216,57884 Kč108 289,42 Kč
1 000206,25684 Kč206 256,84 Kč
Manufacturers Standard Package
Unit Price without VAT:335,76000 Kč
Unit Price with VAT:406,26960 Kč