



XLR311C | |
|---|---|
DigiKey Part Number | 1003-1233-ND |
Manufacturer | |
Manufacturer Product Number | XLR311C |
Description | CONN PLUG FMALE XLR 3P SOLDER |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 133V | |
Operating Temperature | -35°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,03000 Kč | 535,03 Kč |
| 10 | 454,71200 Kč | 4 547,12 Kč |
| 30 | 420,79300 Kč | 12 623,79 Kč |
| 50 | 405,89980 Kč | 20 294,99 Kč |
| 100 | 386,53750 Kč | 38 653,75 Kč |
| 250 | 362,36248 Kč | 90 590,62 Kč |
| 500 | 345,08954 Kč | 172 544,77 Kč |
| Unit Price without VAT: | 535,03000 Kč |
|---|---|
| Unit Price with VAT: | 647,38630 Kč |




