
TR2028RFH1NB | |
|---|---|
DigiKey Part Number | 1003-TR2028RFH1NB-ND |
Manufacturer | |
Manufacturer Product Number | TR2028RFH1NB |
Description | TRIDENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 28 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp, Solder and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,58000 Kč | 408,58 Kč |
| 10 | 347,17800 Kč | 3 471,78 Kč |
| 25 | 325,43320 Kč | 8 135,83 Kč |
| 50 | 309,89820 Kč | 15 494,91 Kč |
| 100 | 295,11470 Kč | 29 511,47 Kč |
| 250 | 276,65508 Kč | 69 163,77 Kč |
| 500 | 263,46558 Kč | 131 732,79 Kč |
| Unit Price without VAT: | 408,58000 Kč |
|---|---|
| Unit Price with VAT: | 494,38180 Kč |



