
MS3126F22-55S | |
|---|---|
DigiKey Part Number | IMS3126F22-55S-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F22-55S |
Description | CONN PLUG 55POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Strain Relief |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 756,20000 Kč | 2 756,20 Kč |
| 10 | 2 342,87300 Kč | 23 428,73 Kč |
| 25 | 2 196,34880 Kč | 54 908,72 Kč |
| 50 | 2 091,64860 Kč | 104 582,43 Kč |
| 100 | 1 991,98160 Kč | 199 198,16 Kč |
| Unit Price without VAT: | 2 756,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 335,00200 Kč |




