
MS3122E22-55P | |
|---|---|
DigiKey Part Number | 1200-1264-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E22-55P |
Description | CONN RCPT 55POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 128,57000 Kč | 2 128,57 Kč |
| 10 | 1 809,31400 Kč | 18 093,14 Kč |
| 25 | 1 696,12600 Kč | 42 403,15 Kč |
| 50 | 1 615,25440 Kč | 80 762,72 Kč |
| 100 | 1 538,27780 Kč | 153 827,78 Kč |
| Unit Price without VAT: | 2 128,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 575,56970 Kč |



