
MS3116F14-5S | |
|---|---|
DigiKey Part Number | MS3116F14-5SPG-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F14-5S |
Description | CONN PLUG 5POS CABLE SKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 442,98000 Kč | 1 442,98 Kč |
| 10 | 1 226,45700 Kč | 12 264,57 Kč |
| 25 | 1 149,71720 Kč | 28 742,93 Kč |
| 50 | 1 094,89480 Kč | 54 744,74 Kč |
| 100 | 1 042,70330 Kč | 104 270,33 Kč |
| Unit Price without VAT: | 1 442,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,00580 Kč |



