
MS3116F10-6P | |
|---|---|
DigiKey Part Number | IMS3116F10-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F10-6P |
Description | CONN PLUG 6POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Strain Relief |
Shell Size - Insert 10-6 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 239,51000 Kč | 1 239,51 Kč |
| 10 | 1 053,59600 Kč | 10 535,96 Kč |
| 25 | 987,67040 Kč | 24 691,76 Kč |
| 50 | 940,55920 Kč | 47 027,96 Kč |
| 100 | 895,72220 Kč | 89 572,22 Kč |
| 250 | 839,73100 Kč | 209 932,75 Kč |
| Unit Price without VAT: | 1 239,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,80710 Kč |















