
MS3112E10-6S | |
|---|---|
DigiKey Part Number | 1200-1259-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E10-6S |
Description | CONN RCPT 6POS BOX MNT W/SCKT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,24000 Kč | 838,24 Kč |
| 10 | 712,48300 Kč | 7 124,83 Kč |
| 25 | 667,87920 Kč | 16 696,98 Kč |
| 50 | 636,01680 Kč | 31 800,84 Kč |
| 100 | 605,69150 Kč | 60 569,15 Kč |
| 250 | 567,81784 Kč | 141 954,46 Kč |
| Unit Price without VAT: | 838,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,27040 Kč |






