New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3112E22-21P

DigiKey Part Number
1003-MS3112E22-21P-ND
Manufacturer
Manufacturer Product Number
MS3112E22-21P
Description
MS3112E22-21P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
21
Grade
Military
Qualification
MIL-C-26482
Shell Size - Insert
22-21
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
1000VAC, 1275VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polycarbonate (PC)
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 097,85780 Kč54 892,89 Kč
Unit Price without VAT:1 097,85780 Kč
Unit Price with VAT:1 328,40794 Kč