
MS3106F20-27P | |
|---|---|
DigiKey Part Number | 1200-1117-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F20-27P |
Description | CONN PLUG MALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 14 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-27 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 559,94000 Kč | 1 559,94 Kč |
| 10 | 1 326,00300 Kč | 13 260,03 Kč |
| 25 | 1 243,03120 Kč | 31 075,78 Kč |
| 50 | 1 183,75380 Kč | 59 187,69 Kč |
| 100 | 1 127,33220 Kč | 112 733,22 Kč |
| Unit Price without VAT: | 1 559,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 887,52740 Kč |



