
MS3102R20-27S | |
|---|---|
DigiKey Part Number | 1200-1086-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R20-27S |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 14 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 20-27 | Cable Opening 1.125" (28.58mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,99000 Kč | 1 055,99 Kč |
| 10 | 897,49700 Kč | 8 974,97 Kč |
| 25 | 841,32280 Kč | 21 033,07 Kč |
| 50 | 801,19540 Kč | 40 059,77 Kč |
| 100 | 762,99590 Kč | 76 299,59 Kč |
| 250 | 715,29604 Kč | 178 824,01 Kč |
| Unit Price without VAT: | 1 055,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,74790 Kč |



