
MS3106F14S-9S | |
|---|---|
DigiKey Part Number | 1200-1094-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F14S-9S |
Description | CONN PLUG FMALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,84000 Kč | 1 111,84 Kč |
| 10 | 944,99400 Kč | 9 449,94 Kč |
| 25 | 885,84680 Kč | 22 146,17 Kč |
| 50 | 843,59460 Kč | 42 179,73 Kč |
| 100 | 803,37090 Kč | 80 337,09 Kč |
| 250 | 753,14704 Kč | 188 286,76 Kč |
| Unit Price without VAT: | 1 111,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 345,32640 Kč |


