New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106E20-27S

DigiKey Part Number
1003-MS3106E20-27S-ND
Manufacturer
Manufacturer Product Number
MS3106E20-27S
Description
MS3106E20-27S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Grade
Military
Qualification
MIL-C-5015
Shell Size - Insert
20-27
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
22A
Voltage Rating
500VAC, 700VDC
Cable Opening
0.350" ~ 0.735" (8.89mm ~ 18.67mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Aviation, Industrial, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 414,50420 Kč70 725,21 Kč
Unit Price without VAT:1 414,50420 Kč
Unit Price with VAT:1 711,55008 Kč