
MS3106E20-27S | |
|---|---|
DigiKey Part Number | 339-MS3106E20-27S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E20-27S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-27 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | 0.656" (16.66mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,44000 Kč | 661,44 Kč |
| 10 | 562,24200 Kč | 5 622,42 Kč |
| 25 | 527,04160 Kč | 13 176,04 Kč |
| 50 | 501,89420 Kč | 25 094,71 Kč |
| 100 | 477,95650 Kč | 47 795,65 Kč |
| 250 | 448,06960 Kč | 112 017,40 Kč |
| Unit Price without VAT: | 661,44000 Kč |
|---|---|
| Unit Price with VAT: | 800,34240 Kč |




