
MS3102R20-27P | |
|---|---|
DigiKey Part Number | 1003-MS3102R20-27P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R20-27P |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-27 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,10000 Kč | 860,10 Kč |
| 10 | 731,06700 Kč | 7 310,67 Kč |
| 25 | 685,30400 Kč | 17 132,60 Kč |
| 50 | 652,60900 Kč | 32 630,45 Kč |
| 100 | 621,49490 Kč | 62 149,49 Kč |
| 250 | 582,63536 Kč | 145 658,84 Kč |
| Unit Price without VAT: | 860,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,72100 Kč |


