


MKJ5A6F12-26SA | |
|---|---|
DigiKey Part Number | 1003-2208-ND |
Manufacturer | |
Manufacturer Product Number | MKJ5A6F12-26SA |
Description | CONN PLUG FMALE 26POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 12-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 150°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 243,34000 Kč | 5 243,34 Kč |
| 10 | 4 457,52700 Kč | 44 575,27 Kč |
| 25 | 4 178,82080 Kč | 104 470,52 Kč |
| Unit Price without VAT: | 5 243,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 344,44140 Kč |









