MDSM-15SC-Z24-VS1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 568,00000 Kč
Datasheet
Image for MDSM-15SC-Z24-VS1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-15SC-Z24-VS1

DigiKey Part Number
MDSM-15SC-Z24-VS1-ND
Manufacturer
Manufacturer Product Number
MDSM-15SC-Z24-VS1
Description
CONN MICRO-D HOUSING RCPT 15POS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Type, Micro-D Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Type, Micro-D
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Mating Side (2-56)
Features
Shielded
Shell Material, Finish
Steel, Tin-Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Thermoplastic
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200669,87085 Kč133 974,17 Kč
Unit Price without VAT:669,87085 Kč
Unit Price with VAT:810,54373 Kč