



MDSM-15SC-Z11-VS1 | |
|---|---|
DigiKey Part Number | 1003-1150-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-15SC-Z11-VS1 |
Description | CONN MICRO-D HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ITT Cannon, LLC | Flange Feature Mating Side (2-56) |
Series | Features Shielded |
Packaging Bulk | Shell Material, Finish Steel, Tin-Nickel Plated |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Type, Micro-D | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,14000 Kč | 564,14 Kč |
| 10 | 479,44700 Kč | 4 794,47 Kč |
| 25 | 449,43600 Kč | 11 235,90 Kč |
| 50 | 427,98820 Kč | 21 399,41 Kč |
| 100 | 407,57280 Kč | 40 757,28 Kč |
| 300 | 377,20510 Kč | 113 161,53 Kč |
| 500 | 363,87092 Kč | 181 935,46 Kč |
| Unit Price without VAT: | 564,14000 Kč |
|---|---|
| Unit Price with VAT: | 682,60940 Kč |


