MDM98479-86.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDM98479-86.jpg
MDM98479-86_view2.jpg

MDM98479-86

DigiKey Part Number
1003-MDM98479-86-ND
Manufacturer
Manufacturer Product Number
MDM98479-86
Description
CONN/SAVER SZ 9 W/HDW A174
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
-
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 302,00000 Kč8 302,00 Kč
107 058,26600 Kč70 582,66 Kč
256 879,89080 Kč171 997,27 Kč
Manufacturers Standard Package
Unit Price without VAT:8 302,00000 Kč
Unit Price with VAT:10 045,42000 Kč