MDM98479-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM98479-85

DigiKey Part Number
1003-MDM98479-85-ND
Manufacturer
Manufacturer Product Number
MDM98479-85
Description
CONN/SAVER SZ 100 W/HDW CAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 100 Pin Female To D-Sub, 100 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 100 Pin Female
Convert From (Adapter End)
D-Sub, 100 Pin Male
Number of Rows
4
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Aluminum Alloy, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Current Rating (Amps)
3 A
Housing Color
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126 745,51000 Kč26 745,51 Kč
Manufacturers Standard Package
Unit Price without VAT:26 745,51000 Kč
Unit Price with VAT:32 362,06710 Kč