
MDM-BT-9TE-JP | |
|---|---|
DigiKey Part Number | 1003-MDM-BT-9TE-JP-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-9TE-JP |
Description | MICRO-D BACKSHELL 9 POS TOP ENTR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 783,67000 Kč | 8 783,67 Kč |
| 10 | 7 467,56100 Kč | 74 675,61 Kč |
| 25 | 7 000,84240 Kč | 175 021,06 Kč |
| Unit Price without VAT: | 8 783,67000 Kč |
|---|---|
| Unit Price with VAT: | 10 628,24070 Kč |




