D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9SH048K

DigiKey Part Number
1003-MDM-9SH048K-ND
Manufacturer
Manufacturer Product Number
MDM-9SH048K
Description
CABLE ASSY D TO MIC D 9P 1.22M
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
4.00' (1.22m)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
103 486,63400 Kč34 866,34 Kč
Unit Price without VAT:3 486,63400 Kč
Unit Price with VAT:4 218,82714 Kč
Alternate Length
CABLE ASSY D TO MICD 9P 609.6MM
In-Stock: 0
Unit Price: 3 309,32700 Kč
CABLE ASSY D TO MICD 9P 457.2MM
In-Stock: 185
Unit Price: 1 898,64000 Kč
CABLE ASSY D TO MIC D 9P 1.83M
In-Stock: 0
Unit Price: 3 663,37400 Kč