
MDM-9SH003K | |
|---|---|
DigiKey Part Number | 1003-MDM-9SH003K-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH003K |
Description | CABLE ASSY D TO MICD 9P 457.2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 898,64000 Kč | 1 898,64 Kč |
| 10 | 1 613,82200 Kč | 16 138,22 Kč |
| 25 | 1 512,85560 Kč | 37 821,39 Kč |
| 50 | 1 440,72320 Kč | 72 036,16 Kč |
| 100 | 1 372,05550 Kč | 137 205,55 Kč |
| Unit Price without VAT: | 1 898,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 297,35440 Kč |




