D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9SH006B

DigiKey Part Number
MDM-9SH006B-ND
Manufacturer
Manufacturer Product Number
MDM-9SH006B
Description
CABLE ASSY D TO MICD 9P 914.4MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
9
Series
Length
3.00' (914.40mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Female Sockets
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 838,02000 Kč2 838,02 Kč
102 412,43900 Kč24 124,39 Kč
252 261,55360 Kč56 538,84 Kč
502 153,75580 Kč107 687,79 Kč
1002 051,13430 Kč205 113,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 838,02000 Kč
Unit Price with VAT:3 434,00420 Kč
Alternate Length
CABLE ASSY D TO MIC-D 9P 152.4MM
In-Stock: 109
Unit Price: 2 945,17200 Kč
CABLE ASSY D TO MIC D 9P 762MM
In-Stock: 109
Unit Price: 3 537,93000 Kč