
MDM-9PH003B | |
|---|---|
DigiKey Part Number | 1003-1144-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH003B |
Description | CABLE ASSY D TO MICD 9P 457.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 893,39000 Kč | 1 893,39 Kč |
| 10 | 1 609,41300 Kč | 16 094,13 Kč |
| 25 | 1 508,73160 Kč | 37 718,29 Kč |
| 50 | 1 436,80080 Kč | 71 840,04 Kč |
| 100 | 1 368,32000 Kč | 136 832,00 Kč |
| Unit Price without VAT: | 1 893,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 291,00190 Kč |










