
MDM-9PH016P | |
|---|---|
DigiKey Part Number | 1003-MDM-9PH016P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH016P |
Description | CABLE ASSY D TO MIC-D 9P 152.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 737,63500 Kč | 27 376,35 Kč |
| Unit Price without VAT: | 2 737,63500 Kč |
|---|---|
| Unit Price with VAT: | 3 312,53835 Kč |




