D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Plug, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9PH005P

DigiKey Part Number
1003-MDM-9PH005P-ND
Manufacturer
Manufacturer Product Number
MDM-9PH005P
Description
CABLE ASSY D TO MIC D 9P 762MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
9
Series
Length
2.50' (762.00mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
102 954,94400 Kč29 549,44 Kč
Unit Price without VAT:2 954,94400 Kč
Unit Price with VAT:3 575,48224 Kč
Alternate Length
CABLE ASSY D TO MIC-D 9P 152.4MM
In-Stock: 0
Unit Price: 2 737,63500 Kč
CABLE ASSY D TO MICD 9P 457.2MM
In-Stock: 62
Unit Price: 2 972,90000 Kč
CABLE ASSY D TO MIC D 9P 254MM
In-Stock: 0
Unit Price: 2 773,85700 Kč