
MDM-51PH006B | |
|---|---|
DigiKey Part Number | 1003-MDM-51PH006B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51PH006B |
Description | CABLE ASSY D-MIC-D 51P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 51 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 526,87000 Kč | 8 526,87 Kč |
| 10 | 7 249,32900 Kč | 72 493,29 Kč |
| 25 | 6 796,16240 Kč | 169 904,06 Kč |
| Unit Price without VAT: | 8 526,87000 Kč |
|---|---|
| Unit Price with VAT: | 10 317,51270 Kč |







