Image for MDM-51PH005B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-51PH005B

DigiKey Part Number
1003-MDM-51PH005B-ND
Manufacturer
Manufacturer Product Number
MDM-51PH005B
Description
CABLE ASSY D TO MICRD 51P 762MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
51
Series
Length
2.50' (762.00mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
107 959,41800 Kč79 594,18 Kč
Unit Price without VAT:7 959,41800 Kč
Unit Price with VAT:9 630,89578 Kč
Alternate Length
CABLE ASSY D-MIC-D 51P 914.4MM
In-Stock: 0
Unit Price: 8 526,87000 Kč
CABLE ASSY D-MIC-D 51P 609.6MM
In-Stock: 0
Unit Price: 6 431,91800 Kč
CABLE ASSY D-MIC-D 51P 457.2MM
In-Stock: 84
Unit Price: 5 332,86000 Kč
CABLE ASSY D-MIC-D 51P 304.8MM
In-Stock: 0
Unit Price: 7 035,21200 Kč