MDM-31PH314LS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 7 130,35100 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 4 567,02900 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 7 276,81700 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 6 405,47300 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 4 732,25100 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 6 260,90200 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 4 583,46900 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 3 894,56600 Kč
Datasheet
Image for MDM-31PH314LS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-31PH314LS

DigiKey Part Number
MDM-31PH314LS-ND
Manufacturer
Manufacturer Product Number
MDM-31PH314LS
Description
CONN MICRO-D PLUG 31POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (2-56)
Termination
Wire Leads
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016 710,01600 Kč167 100,16 Kč
Unit Price without VAT:16 710,01600 Kč
Unit Price with VAT:20 219,11936 Kč