
MDM-31PL2K-A172 | |
|---|---|
DigiKey Part Number | MDM-31PL2K-A172-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31PL2K-A172 |
Description | CONN MICRO-D PLUG 31POS PNL MNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Cable Side, Male Jackscrew (2-56) |
Series | Termination Wire Leads |
Packaging Bulk | Shell Material, Finish Aluminum, Gold Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8 279,55300 Kč | 82 795,53 Kč |
| Unit Price without VAT: | 8 279,55300 Kč |
|---|---|
| Unit Price with VAT: | 10 018,25913 Kč |








