MDM-25SH003L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-25SH003L

DigiKey Part Number
MDM-25SH003L-ND
Manufacturer
Manufacturer Product Number
MDM-25SH003L
Description
CABLE ASSY D-MIC-D 25P 457.2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 209,03000 Kč5 209,03 Kč
104 428,37300 Kč44 283,73 Kč
254 151,48120 Kč103 787,03 Kč
504 128,16600 Kč206 408,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5 209,03000 Kč
Unit Price with VAT:6 302,92630 Kč
Alternate Length
CABLE ASSY D-MIC-D 25P 304.8MM
In-Stock: 0
Unit Price: 4 317,77600 Kč