cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-25SH002L

DigiKey Part Number
1003-MDM-25SH002L-ND
Manufacturer
Manufacturer Product Number
MDM-25SH002L
Description
CABLE ASSY D-MIC-D 25P 304.8MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
1.00' (304.80mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
104 317,77600 Kč43 177,76 Kč
Unit Price without VAT:4 317,77600 Kč
Unit Price with VAT:5 224,50896 Kč
Alternate Length
CABLE ASSY D-MIC-D 25P 457.2MM
In-Stock: 4
Unit Price: 5 209,03000 Kč