25 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-25PCBR-TL56-A174

DigiKey Part Number
1003-MDM-25PCBR-TL56-A174-ND
Manufacturer
Manufacturer Product Number
MDM-25PCBR-TL56-A174
Description
CONN MICRO-D PLUG 25POS R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (2-56)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
0.130" (3.30mm)
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 980,16000 Kč6 980,16 Kč
105 934,11900 Kč59 341,19 Kč
255 563,19320 Kč139 079,83 Kč
Manufacturers Standard Package
Unit Price without VAT:6 980,16000 Kč
Unit Price with VAT:8 445,99360 Kč