
MDM-15PCBR-TL56-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-15PCBR-TL56-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PCBR-TL56-A174 |
Description | CONN MICRO-D PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (2-56) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.130" (3.30mm) | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 782,92000 Kč | 4 782,92 Kč |
| 10 | 4 066,09500 Kč | 40 660,95 Kč |
| 25 | 3 811,86760 Kč | 95 296,69 Kč |
| 50 | 3 630,21820 Kč | 181 510,91 Kč |
| Unit Price without VAT: | 4 782,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 787,33320 Kč |





