
MDM-15SH003F | |
---|---|
DigiKey Part Number | MDM-15SH003F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SH003F |
Description | CABLE ASSY D-MIC-D 15P 457.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 118,30000 Kč | 4 118,30 Kč |
10 | 3 501,02300 Kč | 35 010,23 Kč |
25 | 3 282,10800 Kč | 82 052,70 Kč |
50 | 3 195,84280 Kč | 159 792,14 Kč |
Unit Price without VAT: | 4 118,30000 Kč |
---|---|
Unit Price with VAT: | 4 983,14300 Kč |
