
FX2CA-80S-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123449-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-80S-1.27DSAL(71) |
Description | CONN RECEPT 80POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-80S-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,35000 Kč | 151,35 Kč |
| 10 | 128,59400 Kč | 1 285,94 Kč |
| 40 | 116,60125 Kč | 4 664,05 Kč |
| 80 | 111,03613 Kč | 8 882,89 Kč |
| 120 | 107,90408 Kč | 12 948,49 Kč |
| 280 | 101,64368 Kč | 28 460,23 Kč |
| 520 | 97,30240 Kč | 50 597,25 Kč |
| 1 000 | 92,91912 Kč | 92 919,12 Kč |
| Unit Price without VAT: | 151,35000 Kč |
|---|---|
| Unit Price with VAT: | 183,13350 Kč |

