



MDM-15PBS | |
|---|---|
DigiKey Part Number | 1003-MDM-15PBS-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PBS |
Description | CONN MICRO-D PLG 15P PNL MT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 849,09000 Kč | 3 849,09 Kč |
| 10 | 3 272,16500 Kč | 32 721,65 Kč |
| 25 | 3 067,54360 Kč | 76 688,59 Kč |
| 50 | 2 921,34660 Kč | 146 067,33 Kč |
| Unit Price without VAT: | 3 849,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 657,39890 Kč |




