
MDM-15SSP | |
|---|---|
DigiKey Part Number | 1003-MDM-15SSP-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SSP |
Description | CONN MICRO-D RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock (2-56) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Shielded |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 228,37000 Kč | 4 228,37 Kč |
| 10 | 3 594,58500 Kč | 35 945,85 Kč |
| 25 | 3 369,80120 Kč | 84 245,03 Kč |
| 50 | 3 209,21260 Kč | 160 460,63 Kč |
| Unit Price without VAT: | 4 228,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 116,32770 Kč |


