
MDM-100SSB-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-100SSB-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-100SSB-A174 |
Description | CONN MICRO-D RCPT 100POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 942,74000 Kč | 13 942,74 Kč |
| 10 | 11 854,35000 Kč | 118 543,50 Kč |
| Unit Price without VAT: | 13 942,74000 Kč |
|---|---|
| Unit Price with VAT: | 16 870,71540 Kč |









