
627-M25-222-WN1 | |
|---|---|
DigiKey Part Number | 151-627-M25-222-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 627-M25-222-WN1 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-M25-222-WN1 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,75000 Kč | 154,75 Kč |
| 10 | 131,41100 Kč | 1 314,11 Kč |
| 25 | 123,17240 Kč | 3 079,31 Kč |
| 50 | 117,29140 Kč | 5 864,57 Kč |
| 100 | 111,69160 Kč | 11 169,16 Kč |
| 250 | 104,70044 Kč | 26 175,11 Kč |
| 500 | 99,70598 Kč | 49 852,99 Kč |
| 1 000 | 94,95175 Kč | 94 951,75 Kč |
| Unit Price without VAT: | 154,75000 Kč |
|---|---|
| Unit Price with VAT: | 187,24750 Kč |










