
M83513/22-A01CN | |
|---|---|
DigiKey Part Number | 1003-M83513/22-A01CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/22-A01CN |
Description | CONN MICRO-D PLG 9P PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/22-A01CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Aluminum, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 3A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 895,70000 Kč | 1 895,70 Kč |
| 10 | 1 611,42900 Kč | 16 114,29 Kč |
| 25 | 1 510,61280 Kč | 37 765,32 Kč |
| 50 | 1 438,58980 Kč | 71 929,49 Kč |
| 100 | 1 370,02290 Kč | 137 002,29 Kč |
| Unit Price without VAT: | 1 895,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 293,79700 Kč |


