
M83513/13-B02NP | |
|---|---|
DigiKey Part Number | 1003-M83513/13-B02NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-B02NP |
Description | CONN MICRO-D RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/13-B02NP Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Wire Gauge 24 AWG |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 748,75000 Kč | 2 748,75 Kč |
| 10 | 2 336,69200 Kč | 23 366,92 Kč |
| 25 | 2 190,54480 Kč | 54 763,62 Kč |
| 50 | 2 086,12980 Kč | 104 306,49 Kč |
| 100 | 1 986,71580 Kč | 198 671,58 Kč |
| Unit Price without VAT: | 2 748,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 325,98750 Kč |





