
1212-60060 | |
|---|---|
DigiKey Part Number | 1678-1212-60060-ND |
Manufacturer | |
Manufacturer Product Number | 1212-60060 |
Description | SMP MALE PCB THRU-HOLE CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 232,30000 Kč | 2 232,30 Kč |
| 10 | 1 897,63100 Kč | 18 976,31 Kč |
| 25 | 1 778,91680 Kč | 44 472,92 Kč |
| 50 | 1 694,10600 Kč | 84 705,30 Kč |
| 100 | 1 613,37710 Kč | 161 337,71 Kč |
| Unit Price without VAT: | 2 232,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 701,08300 Kč |




